MS3459LS18-12PZ

Heilind Number:AMP5-2176400-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS18-12PZ
ECAD Model:
3D Model

Description:

3540 120R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS18-12PZ
Power Rating:4 W
Termination Type:Solder
Resistance:120 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176400-1

Detailed Description

Enhance your electronic projects with this high-performance surface mount power resistor. With a robust power rating of 4 W and a resistance of 120 Ω, it delivers reliable and efficient operation. Designed for easy installation, this resistor features a surface mount termination type and two solder points for secure connectivity. Operating at a rated voltage of 250 V, it ensures stable performance in various applications. The thick film element construction guarantees durability and accuracy, with a tight tolerance of 1%. Perfect for demanding projects, this resistor is an essential component for any circuit design.