MS3459LS18-12SZ

Heilind Number:AMP5-2176400-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS18-12SZ
ECAD Model:
3D Model

Description:

3540 160R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS18-12SZ
Power Rating:4 W
Termination Type:Solder
Resistance:160 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176400-4

Detailed Description

Enhance your power circuitry with this 4 W Surface Mount Power Resistor. Designed for optimal performance, it offers a resistance of 160 Ω and a rated voltage of 250 V, making it suitable for a variety of applications. With a tolerance of 1% and a termination type of solder, it ensures precise and secure connections. The thick film element construction guarantees reliability, while its surface mount mounting style simplifies installation. Whether you're a professional engineer or a DIY enthusiast, this Power Resistor is a must-have component for your projects. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Upgrade your electronics with this high-quality resistor and experience enhanced power management.