| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS18-1PZ |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 270 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176400-9 |
MS3459LS18-1PZ
| Heilind Number: | AMP5-2176400-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS18-1PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-performing power resistor, capable of handling 4W of power at a rated voltage of 250V. Its surface mount design and solder termination type make for easy installation, while its thick film element ensures reliable performance. With a resistance of 270Ω and a tight tolerance of 1%, this resistor is perfect for precision applications. RoHS compliant and featuring two terminations, it meets the highest industry standards for quality and environmental responsibility. Upgrade your projects with this essential component for optimal performance.


