| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS18-20S |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 3.6 MΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176401-9 |
MS3459LS18-20S
| Heilind Number: | AMP5-2176401-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS18-20S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance surface mount resistor. Boasting a power rating of 4 W and a resistance of 3.6 MΩ, it guarantees reliable operation at a rated voltage of 250 V. The solder termination type ensures easy installation, while the thick film element type offers exceptional durability. With a tolerance of 1% and RoHS compliance, this resistor is a versatile and eco-friendly choice for your electronic projects. Upgrade your design with this essential component, perfect for a variety of applications.


