5-2213764-1

Heilind Number:AMP5-2213764-1
Manufacturer:TE Connectivity
Manufacturer Number:5-2213764-1
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 5A FIX RING LED YELLOW 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2213764-1
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP5-2213764-1

Detailed Description

Enhance your control panel with the AV19 DPM 5A FIX RING LED Yellow 24V Push Button Switch, a sleek and functional addition to any setup. Featuring a vertical mount angle and silver contact plating, this switch offers reliable performance and durability. The DPST contact configuration ensures efficient operation, while the round actuator type and off-on switch operation provide ease of use. With its vibrant yellow LED illumination, it not only adds a pop of color but also serves as a visual indicator. Designed for a rated voltage of 250 VAC, this switch is suitable for a wide range of applications. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your switching experience with this high-quality push button switch.