5-2213764-7

Heilind Number:AMP5-2213764-7
Manufacturer:TE Connectivity
Manufacturer Number:5-2213764-7
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 5A FIX RING LED BLUE 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2213764-7
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP5-2213764-7

Detailed Description

Elevate your control panel with our AV19 DPM 5A FIX RING LED BLUE 12V push button switch. Designed for seamless integration, this switch features a sleek round actuator with a vertical mount angle, perfect for easy operation. The DPST contact configuration ensures reliable performance, while the silver contact plating offers enhanced conductivity. With a rated voltage of 250 VAC and RoHS compliance, you can trust in the quality and safety of this switch. Illuminate your workspace with the vibrant blue LED indicator, adding both functionality and style to your setup. Experience effortless switching with the Off-(On), On-(Off) operation, making it ideal for a variety of applications. Upgrade your control system with this high-performance push button switch.