| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2213765-3 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP5-2213765-3 |
5-2213765-3
| Heilind Number: | AMP5-2213765-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2213765-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your control panel with the AV19 DPM 5A SPOT LED, a sleek and efficient green LED push button switch. Designed for easy vertical mounting, this switch boasts a durable silver contact plating for reliable performance. Featuring a round actuator and DPST configuration, it offers seamless operation with an off-on (on-off) switch operation. With a rated voltage of 250 VAC and RoHS compliance, it ensures safe and environmentally friendly use. Illuminate your workspace and streamline your operations with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


