| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2213766-0 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP5-2213766-0 |
5-2213766-0
| Heilind Number: | AMP5-2213766-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2213766-0 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance visibility and functionality with the AV19 DPM 0.4VA POWER LED in vibrant yellow. Designed for effortless integration onto panels, this vertical mount push button switch features a gold-plated contact configuration for reliable performance. Boasting a round actuator and a DPST contact arrangement, it offers seamless operation with a rated voltage of 250VAC. Perfect for a wide range of applications, this switch is not only RoHS compliant, but also illuminates when in use for added convenience. Elevate your control solutions with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


