5-2213766-3

Heilind Number:AMP5-2213766-3
Manufacturer:TE Connectivity
Manufacturer Number:5-2213766-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 5A POWER LED GREEN 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2213766-3
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP5-2213766-3

Detailed Description

Easily illuminate and power up with our AV19 DPM 5A Power LED in a vibrant green hue, designed for a 12V circuit. This push button switch features a sturdy panel mount, with a vertical orientation for convenient installation. The silver contact plating ensures reliable conductivity, while the DPST configuration offers versatility in switching. Operate with a simple round actuator, toggling between On and Off positions effortlessly. With a high-rated voltage of 250 VAC and RoHS compliance, this switch is not only efficient but also environmentally friendly. Perfect for a variety of applications, from industrial machinery to consumer electronics. Upgrade your setup with this reliable and visually appealing component.