| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2213766-4 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP5-2213766-4 |
5-2213766-4
| Heilind Number: | AMP5-2213766-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2213766-4 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your control panels with the AV19 DPM 0.4VA Power LED Green 12V, featuring a sleek and space-saving design. This push button switch, with a vertical mount and gold contact plating, is not only visually appealing but also durable and reliable. The round actuator allows for smooth operation, with an Off-(On), On-(Off) switch operation. Rated for 250VAC, this switch is suitable for a variety of applications. Rest assured, it is RoHS compliant, meeting environmental standards. Elevate your control panel with this high-quality and energy-efficient switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


