| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2213766-5 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP5-2213766-5 |
5-2213766-5
| Heilind Number: | AMP5-2213766-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2213766-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance visibility in any setting with our AV19 DPM 5A Power LED Switch in vibrant green. Designed for effortless installation on panels, this switch features a durable silver-plated contact that ensures reliable performance. Its vertical mount angle and round actuator offer easy operation, while the DPST contact configuration provides versatile functionality. With an illumination option and a 24V rated voltage, this switch is perfect for a wide range of applications. Plus, it's RoHS compliant, making it a sustainable choice for your projects. Elevate your control panel with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


