| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2213766-7 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP5-2213766-7 |
5-2213766-7
| Heilind Number: | AMP5-2213766-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2213766-7 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the AV19 DPM 5A Power LED in striking blue. Designed for a 12V power supply, this illuminated switch features a robust silver contact plating and a vertical mount for seamless integration onto panels. Boasting a DPST configuration with a round actuator, it offers smooth Off-(On) and On-(Off) operations. With a high voltage rating of 250VAC and full RoHS compliance, this switch delivers both performance and environmental responsibility. Elevate your control system with this premium component. Indulge in the future of technology with this state-of-the-art switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


