| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2213767-1 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP5-2213767-1 |
5-2213767-1
| Heilind Number: | AMP5-2213767-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2213767-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance visibility and functionality with our AV19 DPM 5A MOVE RING LED Push Button Switch in vibrant yellow. Designed for easy panel installation, this switch features silver contact plating and a DPST configuration for reliable performance. The round actuator and vertical mount angle offer seamless operation, with a rated voltage of 250 VAC for versatile use. With both Off-(On) and On-(Off) switch operation options, it's perfect for a variety of applications. Plus, it's RoHS compliant, ensuring environmentally friendly manufacturing. Elevate your control panel with this illuminated push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


