5-2213767-5

Heilind Number:AMP5-2213767-5
Manufacturer:TE Connectivity
Manufacturer Number:5-2213767-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 5A MOVE RING LED GREEN 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2213767-5
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP5-2213767-5

Detailed Description

Elevate your control panel with our AV19 DPM 5A MOVE RING LED GREEN 24V push button switch. Featuring a sleek design with a round actuator and vertical mount angle, this switch offers both functionality and style. The silver contact plating ensures reliable performance, while the DPST configuration allows for versatile use. With a rated voltage of 250 VAC and RoHS compliance, you can trust in the quality and safety of this switch. Illuminate your workspace with the vibrant green LED, providing visual confirmation of operation. Whether you're powering on or off, this switch offers smooth and responsive operation, making it ideal for a variety of applications. Upgrade your control panel with this high-quality push button switch.