| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2213767-7 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP5-2213767-7 |
5-2213767-7
| Heilind Number: | AMP5-2213767-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2213767-7 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your switchboard with the AV19 DPM 5A MOVE RING LED Push Button Switch in striking blue. Designed for seamless integration on panel mounts, this switch features a durable silver contact plating and a vertical mount angle for optimal functionality. Its DPST contact configuration ensures reliable performance, while the round actuator type allows for smooth operation. With illuminated LED indicator and a voltage rating of 250 VAC, it's perfect for a variety of applications. Plus, its RoHS compliance guarantees environmental sustainability. Upgrade your control panel with this high-quality switch today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


