5-292132-3

Heilind Number:AMP5-292132-3
Manufacturer:TE Connectivity
Manufacturer Number:5-292132-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

CT P/HDR BOX V 13P YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-292132-3
Series:AMP CT
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:200
Contact Amperage:4 A
Number of Positions:13
Housing Color:Yellow
Mount Orientation:Vertical
GPL:398
Packaging:Bag/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.267 in, 6.8 mm
PCB Retention Type:Kinked Legs
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3178
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:1.095 in, 27.8 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Mating Area Plating Finish:Matte
Contact Shape:Round, Rounded
Connector Width:.228 in, 5.8 mm
Mating Retention:Without
PCB Mount Alignment:Without
PCB Mount Alignment Type:Kinked Legs
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 µm, 39.37 µin
Contact Mating Area Length:.165 in, 4.2 mm
Contact Retention:Without
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:5-292132-3
SKU:AMP5-292132-3

Detailed Description

Enhance your power and signal connections with our AMP CT Vertical 13P Yellow Header Box. Crafted from durable Nylon 6/6 housing material, this board mount connector ensures reliable performance in a variety of applications. Featuring through-hole solder termination and a pitch of 2mm, it offers easy and secure installation on PCBs. With a contact rating of 4A at 125V AC/DC, it guarantees efficient power transmission. The matte tin plating on brass contacts ensures optimal conductivity, while the UL 94V-0 flammability rating guarantees safety. With a temperature range of -40 to 105°C, it's suitable for use in diverse environments. This connector, with LR 7189 and E28476 certification, meets stringent quality standards. RoHS compliant, it's also environmentally friendly. Whether for industrial or commercial use, this AMP CT Header Box is the perfect choice for your wire-to-board connections.