| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-5179233-9 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 6 |
| Contact Amperage: | .5 A |
| Number of Positions: | 180 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13 mm, .512 in |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1380 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 13 mm, 14 mm, 15 mm, 16 mm, .512 in, .551 in, .591 in, .63 in |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-5179233-9 |
| SKU: | AMP5-5179233-9 |
5-5179233-9
Specifications
Detailed Description
Enhance signal connectivity in your electronic assemblies with our Board-to-Board Mezzanine Connector. With a sleek matte housing and natural color, it seamlessly integrates into your design, offering a vertical mount orientation for efficient PCB stacking. Featuring two rows and a high contact density of 180 positions, this connector ensures reliable data transfer. The surface mount termination method, along with gold-plated copper alloy contacts, guarantees optimal performance even in high-voltage applications, meeting UL 94V-0 flammability standards. Operating flawlessly in extreme temperatures ranging from -40 to 257°F, it's suitable for diverse environments. Stackable and with polarization for easy mating alignment, it facilitates assembly, while its compact design with a low profile height of 13mm conserves space. Ideal for pick-and-place assembly, it streamlines production processes. RoHS compliant and with a 500V AC dielectric withstanding voltage, this connector prioritizes safety and environmental responsibility. Trust in its quality for seamless board-to-board connections in your electronic systems.


