5179230-9

Heilind Number:AMP5179230-9
Manufacturer:TE Connectivity
Manufacturer Number:5179230-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P05H.5,180,08/Sn,TU,SC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5179230-9
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:6
Contact Amperage:.5 A
Number of Positions:180
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.197 in, 5 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Header
Stack Height:13 mm, 17 mm, .197 in, .354 in, .512 in, 5 mm, .669 in, 9 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Assembly Process Feature Material:Steel
Material Flammability Standard:UL 94V-0
Part Aliases:5179230-9
SKU:AMP5179230-9

Detailed Description

Enhance your signal connectivity with our high-performance Board to Board Mezzanine Connector. Featuring a durable Matte housing in a natural color, this connector is designed for vertical mount orientation on your printed circuit board. With a .8mm pitch and a tab contact type, it offers reliable surface mount termination for seamless integration. Each package includes six connectors, meeting UL 94V-0 flammability standards and boasting a contact amperage of .5A at 100V AC. With a total of 180 positions and gold plating on the mating area, it ensures optimal signal transmission. Its stackable design and top entry location make it versatile for various applications, while its high-temperature rating and steel assembly process feature guarantee durability. Perfect for data and device connections, this connector is a must-have for your electronic projects.