| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-521385-2 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Tab |
| Package Quantity: | 208 |
| Contact Amperage: | 16 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | JJ4 |
| Packaging: | Box, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin, 3.8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12.8 mm, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline |
| Connector Length: | 3.276 in, 83.21 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 1C |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Termination Post Tail Length: | .14 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Width: | .25 in, 6.35 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-521385-2 |
| SKU: | AMP5-521385-2 |
5-521385-2
| Heilind Number: | AMP5-521385-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-521385-2 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless power connectivity with our ASSY DIN R/A RAST5 HEADER 02-I. This right-angle board mount connector, part of the RAST 5 IDC series, features a durable nylon 6/6 housing in sleek black. With a single row layout, it offers easy installation through solder or through-hole soldering methods. The brass contacts, with a pitch of 5mm, ensure reliable power transmission, rated for up to 16A. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its UL 94V-0 material flammability standard compliance guarantees safety, while the tin plating on contact mating areas ensures efficient conductivity. Perfect for appliances and other electronic devices, this connector is essential for secure wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1955660-7 | ![]() | |
| TE Connectivity 1969352-2 | ![]() | |
| TE Connectivity 5-1969352-2 | ![]() | |
| TE Connectivity 521386-4 | ![]() |


