| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-964492-5 |
| Housing Material: | Polyamide |
| Pitch: | .196 in, 5 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mating Retention Type: | Locking Lance |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Panel Mount |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP5-964492-5 |
5-964492-5
Specifications
Detailed Description
Enhance your terminal connections with this durable Fastin Faston Housing, featuring a 5-position design for efficient connectivity. Made of Polyamide, it ensures reliable performance, while the 5mm pitch and straight orientation accommodate various applications. The natural housing color adds a sleek touch, and with RoHS compliance, you can trust its environmental responsibility. Ideal for panel mounting, its locking lance mating retention and polarization alignment guarantee secure and precise connections. Upgrade your terminal housing setup with this high-quality Tab Housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241857-5 | ![]() | |
| TE Connectivity 293161-1 | ![]() | |
| TE Connectivity 9-1241857-5 | ![]() | |
| TE Connectivity 293011-1 | ![]() |


