5084615-2

Heilind Number:AMP5084615-2
Manufacturer:TE Connectivity
Manufacturer Number:5084615-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P06H.5,060,30/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5084615-2
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:16
Contact Amperage:.5 A
Number of Positions:60
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.236 in, 6 mm
PCB Retention Type:Boardlock
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:10 mm, 14 mm, 18 mm, .236 in, .394 in, .551 in, 6 mm, .709 in
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5084615-2
SKU:AMP5084615-2

Detailed Description

Enhance your PCB connections with our efficient Board to Board Mezzanine Connector. With a dual-row design and surface mount termination, this connector offers seamless integration onto your board. Its 60 contact positions, tab contact type, and gold plating ensure reliable signal transmission, even in high-voltage environments. The UL 94V-0 housing material and high temperature rating make it suitable for a wide range of applications. Featuring stackable capabilities and vertical mounting orientation, it provides flexibility in assembly. Trust in its quality construction, RoHS compliance, and 500 V AC dielectric withstanding voltage for dependable performance in your electronic projects.