5120521-2

Heilind Number:AMP5120521-2
Manufacturer:TE Connectivity
Manufacturer Number:5120521-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHR,84,30A/S,S,N,S08,09,10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5120521-2
Amperage:1 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04 ;6.04 mm
Overall Length:44.22 ;44.22 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:650
Contact Amperage:1 A
Number of Positions:84
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.211 in, 5.37 mm
PCB Retention Type:None
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:42
Contact Layout:Inline
Connector Length:1.74 in, 44.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam, Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10 mm, .394 in, 8 mm, 9 mm
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5120521-2
SKU:AMP5120521-2

Detailed Description

Enhance your PCB connectivity with our Board To Board Mezzanine Stackable Connector, designed for high-performance applications. With UL and CSA standards met, this connector ensures reliable power transmission with a 1A amperage capacity and 250VAC voltage rating. Featuring a durable thermoplastic housing and gold-plated phosphor bronze contacts, it guarantees long-lasting quality and optimal signal integrity. With 84 positions in 42 columns, it offers ample connectivity options in a compact 44.22mm x 6.04mm footprint. Suitable for surface mount installation, this straight orientation connector with a 1mm pitch is ideal for vertical PCB stacking. RoHS compliant and operating within a wide temperature range, it meets stringent industry standards for environmental sustainability and performance. Trust in this connector for seamless data and device connectivity in your electronic systems.