5146897-2

Heilind Number:AMP5146897-2
Manufacturer:TE Connectivity
Manufacturer Number:5146897-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHP,84,30A/S,S,C,S08

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5146897-2
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:500
Contact Amperage:1 A
Number of Positions:84
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.249 in, 6.35 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L567
Number of Columns:42
Contact Layout:Inline
Connector Length:1.74 in, 44.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Header
Stack Height:.315 in, 8 mm
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.168 in, 4.27 mm
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:5146897-2
SKU:AMP5146897-2

Detailed Description

Enhance your PCB connectivity with our Board to Board Mezzanine Connector. Designed for high-performance signal transmission, this connector features a durable thermoplastic housing in sleek black, meeting CSA and UL standards for reliability. With 84 gold-plated pin contacts on a 1mm pitch, it ensures secure and efficient circuitry. Operating in a wide temperature range from -67 to 230°F, it's suitable for diverse environments. Its compact vertical mount orientation and stackable design make it ideal for space-saving applications. Whether for data and devices or differential signaling, this connector guarantees seamless board-to-board integration with precision and durability. Rest assured, it complies with RoHS standards for environmentally conscious manufacturing. Upgrade your assembly with the latest in PCB connectivity technology.