| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5120528-2 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 6.04 ;6.04 mm |
| Overall Length: | 44.22 ;44.22 mm |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 650 |
| Contact Amperage: | 1 A |
| Number of Positions: | 84 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 314 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -67 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .211 in, 5.37 mm |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6537 |
| Number of Columns: | 42 |
| Contact Layout: | Inline |
| Connector Length: | 1.74 in, 44.22 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Single Beam, Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 150 in, 3.81 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Differential Signaling: | Yes |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10 mm, .394 in, 8 mm, 9 mm |
| Industry Standard: | IEEE 1386 |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5120528-2 |
| SKU: | AMP5120528-2 |
5120528-2
Specifications
Detailed Description
Enhance your signal connectivity with our high-performance Board-to-Board Mezzanine Connector. Featuring a straight orientation and surface-mount termination method, this connector offers seamless integration on your PCB. With gold-plated contacts and UL 94V-0 rated thermoplastic housing, it ensures reliable and durable performance. Meeting UL and CSA standards, it guarantees safety and quality compliance. With a compact design and a stackable feature, it's ideal for space-constrained applications. Suitable for vertical mounting, it has a pitch of 1mm and supports a voltage of 250VAC. With a package quantity of 650, it's perfect for large-scale projects. Trust in its robust construction and precision engineering for seamless board-to-board connectivity in your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 146888-2 | ![]() | |
| TE Connectivity 5120534-2 | ![]() | |
| TE Connectivity 5146897-2 | ![]() | |
| TE Connectivity 5146898-2 | ![]() |


