5146895-1

Heilind Number:AMP5146895-1
Manufacturer:TE Connectivity
Manufacturer Number:5146895-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHR,64,30A/S,S,C,S13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5146895-1
Amperage:1 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04 ;6.04 mm
Overall Length:34.22 ;34.22 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Receptacle
Package Quantity:400
Contact Amperage:.8 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.33 in, 8.4 mm
PCB Retention Type:None
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:13 mm, .512 in
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:5146895-1
SKU:AMP5146895-1

Detailed Description

Experience seamless connectivity with our high-performance PCB Mount Receptacle. Engineered for precision and reliability, this connector boasts a straight body orientation and surface mount termination method, ensuring effortless integration onto your printed circuit boards. With gold contact plating and phosphor bronze contacts, it guarantees superior conductivity and durability, meeting CSA and UL standards. Its black thermoplastic housing, UL 94V-0 flammability rating, and top entry location make it suitable for a wide range of applications. Featuring a compact design with 64 positions in 2 rows, it offers efficient board-to-board connectivity for your electronic systems. RoHS compliant and designed for pick and place assembly, it's the perfect solution for demanding environments where performance is paramount.