5146897-1

Heilind Number:AMP5146897-1
Manufacturer:TE Connectivity
Manufacturer Number:5146897-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHP,64,30A/S,S,C,S08

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5146897-1
Amperage:1 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04
Overall Length:34.22 ;34.22 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:500
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.249 in, 6.35 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L567
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Header
Stack Height:.315 in, 8 mm
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.168 in, 4.27 mm
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:5146897-1
SKU:AMP5146897-1

Detailed Description

Enhance your PCB connectivity with our Board to Board Mezzanine Connector. This straight, surface mount connector features 64 gold-plated pin contacts, meeting CSA and UL standards for reliable performance. With a housing made of durable thermoplastic and a black finish, it ensures secure signal transmission in a vertical mount orientation. Operating at a voltage of 250 VAC and an amperage of 1A, it's suitable for various signal applications. Designed for easy assembly, it's stackable and compatible with pick and place processes. Its compact size, with a pitch of 1mm, makes it ideal for space-constrained setups. RoHS compliant and with high insulation resistance, it guarantees safety and quality. Elevate your board-to-board connections with this high-performance connector.