5161390-2

Heilind Number:AMP5161390-2
Manufacturer:TE Connectivity
Manufacturer Number:5161390-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

02P.DIP SWITCH ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5161390-2
Amperage:.01 A
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:2
Housing Color:Natural
Actuator Color:Red
Number of Switches:2
Rated Voltage:50 VDC
Product Type:Switch
SKU:AMP5161390-2

Detailed Description

Enhance your electronic projects with this compact DIP switch, crafted for precision and efficiency. Boasting a low amperage of .01 A and a contact material of durable phosphor bronze, it ensures reliable performance. Designed for vertical mount installation with a 2.54 mm pitch, this switch features two positions and a SPST contact configuration, offering seamless operation. The slide actuator and natural housing color, complemented by a striking red actuator, not only add a touch of style but also aid in easy identification. With a rated voltage of 50 VDC and full RoHS compliance, it guarantees both safety and environmental responsibility in any application. Upgrade your setup with this essential component, ideal for a variety of electronic systems.