| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5161390-3 |
| Amperage: | .01 A |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SPST |
| Actuator Type: | Slide |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Actuator Color: | Red |
| Number of Switches: | 3 |
| Rated Voltage: | 50 VDC |
| Product Type: | Switch |
| SKU: | AMP5161390-3 |
5161390-3
Specifications
Detailed Description
Easily control circuit connections with this versatile 3-position DIP switch. Designed for through-hole mounting with a vertical orientation, it features durable phosphor bronze contacts for reliable performance. The SPST configuration and slide actuator offer seamless operation, while the 2.54mm pitch ensures compatibility with standard PCB layouts. With a rated voltage of 50VDC and RoHS compliance, this switch is both high-performing and environmentally friendly. The natural housing and red actuator colors provide a sleek and functional aesthetic, making it a perfect choice for a variety of electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5161390-0 | ![]() | |
| TE Connectivity 5161390-2 | ![]() | |
| TE Connectivity 5161390-4 | ![]() | |
| TE Connectivity 5161390-8 | ![]() |


