5161390-8

Heilind Number:AMP5161390-8
Manufacturer:TE Connectivity
Manufacturer Number:5161390-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08P.DIP SWITCH ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5161390-8
Amperage:.01 A
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:8
Housing Color:Natural
Actuator Color:Red
Number of Switches:8
Rated Voltage:50 VDC
Product Type:Switch
SKU:AMP5161390-8

Detailed Description

Enhance your electronic assembly with this high-quality through-hole DIP switch, designed for precision and reliability. Featuring phosphor bronze contacts and a durable housing, it ensures optimal performance in various applications. The SPST contact configuration with a .01 A amperage rating and 50 VDC rated voltage guarantees safe and efficient operation. With a convenient vertical mount angle and red actuator color for easy identification, it offers seamless integration into your circuit design. Ideal for industrial and commercial use, this RoHS-compliant switch is a must-have component for your projects. Elevate your switching solutions with this top-of-the-line DIP switch.