5179029-2

Heilind Number:AMP5179029-2
Manufacturer:TE Connectivity
Manufacturer Number:5179029-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P06H.5,060,08/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5179029-2
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:16
Contact Amperage:.5 A
Number of Positions:60
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.236 in, 6 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:10 mm, 14 mm, 18 mm, .236 in, .394 in, .551 in, 6 mm, .709 in
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5179029-2
SKU:AMP5179029-2

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Mezzanine Connector. Featuring a straight orientation and a .8mm pitch, this surface mount connector is engineered for precision and reliability. With a housing made of matte material meeting UL 94V-0 flammability standards, it ensures safety without compromising on quality. The gold-plated brass contacts offer excellent conductivity, while the 60 positions and stackable design provide versatility in your assembly. Whether it's for signal transmission or data applications, this connector, with a voltage rating of 100V AC and an operating temperature range from -40 to 257°F, is ideal for demanding environments. RoHS compliant and with a high-temperature rating, it guarantees compliance and durability. Elevate your PCB connections with this essential component for seamless board stacking and interconnectivity.