| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521317-2 |
| Color: | Natural |
| Series: | Ultra-Pod 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.32 in, 33.53 mm |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .18 in, 2.79 - 4.57 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP521317-2 |
521317-2
Specifications
Detailed Description
Introducing the Ultra-Pod 250 Assembly Receptacle, a versatile and durable solution for your electrical connections. Designed for 18-14 AWG wires, this straight orientation receptacle is made of high-quality brass with tin plating, ensuring reliable conductivity. Its nylon insulation and wide compatibility with tab widths of 6.35mm and thicknesses of .81mm make it suitable for various applications. The F-Crimp terminal type and open barrel design facilitate easy installation, while its operating temperature range of -40 to 150°C guarantees performance in diverse environments. RoHS compliant and meticulously crafted, the Ultra-Pod 250 Assembly Receptacle is a must-have for professionals in need of secure and efficient wire terminations. Elevate your connectivity with this essential component from our Quick Disconnects line.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06A-12-3S | PTL 1X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971775-3 | PTL 2X3 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971776-3 | PTL 2X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971875-4 | PTL 3X4 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1971777-3 | PTL TPA HIGH TEMP 1 x 3 BLACK | ![]() |
| TE Connectivity 1971778-3 | PTL TPA HIGH TEMP 2 x 3 BLACK | ![]() |
| TE Connectivity 1971783-1 | PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 | ![]() |
| TE Connectivity 1971784-1 | PTL TAB CONTACT, 16-19 AWG, 2X22 AWG | ![]() |
| TE Connectivity 1971786-1 | Tin (Sn), Tab Contact, 24 – 20 AWG, 600 VAC/DC, .2 – .5 mm² Wire, Crimp, Brass, Power, -55 – 150 °C [-67 – 302 °F], Power Triple Lock | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 3-1971773-2 | PTL 1X2 PLUG HSG STD TEMP KEY C BLU | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 42899-2 | RING TONGUE 10-6 AWG TPBR | ![]() |
| TE Connectivity 521632-2 | ULTRA-POD 250 ASSY REC 18-14 AWG TPBR | ![]() |
| TE Connectivity DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |


