| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5225396-7 |
| Series: | CP |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Cable Type: | RG 174, RG 188 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3334 |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Dual |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Center Contact Plating Thickness: | 1080 µin |
| Detent: | With |
| Dielectric Material: | PTFE |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Military |
| Connector System: | Cable to Board |
| Part Aliases: | 5225396-7 |
| SKU: | AMP5225396-7 |
5225396-7
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Jack Dual CP RG174,188. This high-performance connector, part of our CP series, ensures reliable signal transmission with its Beryllium Copper contacts plated in gold. Designed for panel mounting and featuring a crimp termination method, it offers seamless integration in various applications. With an impedance of 50 Ω and operating frequency of 4 GHz, it meets the demands of high-speed data transmission. The durable brass body, along with PTFE dielectric material, guarantees robust performance even in harsh environments. Certified to military standards, this connector is a top choice for demanding RF applications. ROHS compliant, it also meets environmental regulations. Upgrade your connectivity solutions with this premium BNC Jack.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1424050-1 | TE Connectivity 5225396-7 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-329456-1 | ![]() | |
| TE Connectivity 5225398-7 | ![]() | |
| TE Connectivity 1-5225398-5 | ![]() | |
| TE Connectivity 5225398-1 | ![]() | |
| TE Connectivity 5225395-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2022 | PCN-22-150438 - Retraction of Obsolete & transfer to China. 1) Manufacturing location change. Following part numbers will be transferred from America to China. 2) Following part numbers will be reactivated. 3) the default color of gasket/O-Ring will be red except specified in customer drawing. 4) optimize design and process | Download | |||
| 01/14/2022 | P-21-021904 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download | |||
| 01/14/2022 | PCN-21-122441 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download | |||


