| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5227169-4 |
| Gender: | Jack |
| Mount Type: | Panel |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Zinc |
| Panel Thickness: | .046 - .25 in, 1.17 - 6.35 mm |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Panel Mount: | Front Mount |
| Sealable: | No |
| Wire Termination Style: | Solder |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3134 |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Phosphor Bronze |
| Center Contact Plating Thickness: | 762 µin |
| Detent: | With |
| Dielectric Material: | PTFE |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Cable |
| Panel Attachment Style: | Front Mount |
| Part Aliases: | 5227169-4 |
| SKU: | AMP5227169-4 |
5227169-4
Specifications
Detailed Description
Enhance your connectivity with our BNC Solder Receptacle, designed for seamless panel mounting. Crafted with durable Zinc body material and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable performance even in high-frequency applications up to 4 GHz. Its Bayonet mating type and 50 Ω impedance guarantee secure and efficient signal transmission. With a wide operating temperature range from -65°C to 165°C (-85°F to 329°F) and RoHS compliance, this commercial-grade connector is suitable for various industries. The solder termination method and front-mount panel attachment make installation a breeze, while the single-port configuration and straight cable orientation offer versatility in connectivity. Trust in this BNC Solder Receptacle for your data and device connection needs.


