| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52931-1 |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52931-1 |
52931-1
| Heilind Number: | AMP52931-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 52931-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality TERMINAL. Designed for optimal performance, this PIDG SPR SPD features a Spring Spade connector type, perfect for secure and efficient wire terminations. With a voltage rating of 300 V and a stud size of #10, it ensures reliable conductivity in various applications. The straight orientation and closed barrel type offer ease of installation, while the insulation guarantees safety. Operating at temperatures up to 105 °C (221 °F), it accommodates wire sizes ranging from 22 to 16 AWG. RoHS compliant and sourced from our Rings & Spades collection, this terminal is a must-have in any connector kit. Explore our full range of products to find the perfect fit for your needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658621-8 | 34 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 174354-2 | 070 ECONOSEAL MARK-2 CAP 2P | ![]() |
| TE Connectivity 202508-1 | CONTACT SOCKET ASSY. | ![]() |
| TE Connectivity 3-1437290-8 | 3900113-2622=3900113-2622 | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 33465 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 40725 | RING 190(4.82MM)TERMINAL 18-14 AWG TPBR | ![]() |


