| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437290-8 |
| Series: | SUPERSEAL 1.0mm |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | JIS D0203 |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 26 |
| GPL: | J12 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J602 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.266 in |
| Cable Exit Angle: | 180° |
| Height: | 1.36 in, 34.55 mm |
| Width: | 1.268 in, 32.2 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mating Pin Diameter: | .039 in, 1 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3900113-2622 3-1437290-8 |
| SKU: | AMP3-1437290-8 |
3-1437290-8
Specifications
Detailed Description
Enhance your industrial and commercial transportation projects with our SUPERSEAL 1.0mm series housing for female terminals. Featuring four rows and 26 positions with a 3mm pitch, this connector ensures reliable power delivery with a voltage rating of 250V AC/DC. Constructed from durable PBT GF material, it meets UL 94V-2 flammability standards for safety. Designed for wire-to-board and wire-to-device connections, it offers a secure 180° cable exit angle. With an operating temperature range of -40 to 125°C, it's suitable for a variety of environments. The black housing includes integrated polarization and terminal position assurance for easy and secure installation. RoHS compliant and serviceable, it's a trusted choice for automotive connector accessories. Elevate your connectivity solutions with this high-performance connector system.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1473416-1 | SUPER SEAL 26POS PLUG ASSY | ![]() |
| TE Connectivity 1658621-8 | 34 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658656-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 2 | ![]() |
| TE Connectivity 201570-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 202508-1 | CONTACT SOCKET ASSY. | ![]() |
| TE Connectivity 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| TE Connectivity 207443-1 | HSG RECEPT,18 POSN,SM METRIC | ![]() |
| TE Connectivity 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 350547-6 | UMNL PIN 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 52263-1 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 643075-6 | 06P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 6437288-3 | SUPER SEAL 60POS CAP ASSY H AU | ![]() |
| TE Connectivity 770026-1 | 04P UMNLII IN-LINE CAP HSG KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/19/2022 | PCN-22-155852 - Adding 2nd source material. TE is adding a 2nd source material for the part numbers listed below.These PNs are TE proprietary designs,therefore considered catalog/general market product.PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system.Submission will not occur without request.If PPAP requested,disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. The change is necessary to avoid material shortages. The change does not impact performance. | Download | |||
| 03/03/2020 | P-20-018770 - Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling in TE China, The new tooling is necessary in order to respond to demand increase. The added tooling does not impact connector performance | Download | |||
| 03/17/2014 | E-14-002145 - Document Clarification. | Download | |||


