| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52937 |
| Series: | PIDG |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52937 |
52937
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Spring Spade Terminal. Designed for durability and efficiency, this terminal is ideal for 14-16 AWG wire sizes, offering a secure fit with its #10 stud size. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it ensures reliable performance in various applications. The straight orientation and closed barrel design make installation easy and secure, while its insulation provides added safety. RoHS compliant, this terminal meets international standards for environmental responsibility. Upgrade your connectivity with Rings & Spades' high-quality terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770903-0 | Cut Strip - MINI UMNL PIN 22-18 AWG AU | ![]() |
| TE Connectivity PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| TE Connectivity PT06SE-12-10SZ(424) | SEALING PLUG 1,5MM | ![]() |
| TE Connectivity 2-328657-1 | N PIDG RING 22-16 2 | ![]() |
| TE Connectivity 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| TE Connectivity 34122 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 36161 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 36923 | TERMINAL,SOLIS R 2/0 3/8 | ![]() |
| TE Connectivity 52931 | PIDG SP SPD 22-16COM22-18MIL10 | ![]() |
| TE Connectivity 52935 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 52942 | TERMINAL,PIDG SPR SPD 12-10 8 | ![]() |
| TE Connectivity 52943 | TERMINAL,PIDG SPR SPD 12-10 10 | ![]() |
| TE Connectivity 53440-1 | ELECTRO-TAP, 18-14 AWG RUN&TAP | ![]() |
| TE Connectivity 5747539-1 | KIT,RCPT,15P,HDP-20,SHLD HDWRE | ![]() |
| TE Connectivity 61765-2 | FASTON ADAPTER .250 REC TPBR | ![]() |
| TE Connectivity 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |


