| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53440-1 |
| Color: | Blue |
| Series: | ELECTRO-TAP |
| Contact Plating: | Tin |
| Wire Size: | 14 - 18 AWG, 1624 - 4107 CMA, .8 - 2 mm² |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP53440-1 |
53440-1
| Heilind Number: | AMP53440-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 53440-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Electro-Tap, a versatile solution designed for 18-14 AWG run and tap applications. Featuring a durable tin contact plating, this blue splice ensures reliable conductivity. Suitable for wire sizes ranging from .8 to 2 mm², or 14 to 18 AWG, it accommodates various cable thicknesses with ease. With RoHS compliance and insulation for added safety, our Electro-Tap guarantees quality and peace of mind in your projects. Upgrade your connectivity with this essential component from our robust range of electrical products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1586315-3 | VAL-U-LOK SKT PHBZ SN 24-18 LP | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-966067-2 | ADERENDHUELSE N GE | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 324001 | SPLICE,SOLIS BUTT STRAP 24-20 | ![]() |
| TE Connectivity 328527 | TERMINAL,PG R 16-14 8 | ![]() |
| TE Connectivity 4-521098-2 | ULTRA-FAST 250 ASSEMBLY 12-10 AWG TPBR | ![]() |
| TE Connectivity 60618-1 | CMNL PIN PTPBR L/P | ![]() |
| TE Connectivity 61116-1 | Cut Strip - CMNL PIN 24-18 PTBR | ![]() |
| TE Connectivity 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity L77DCH37SARM6 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794617-2 | 2POS,MICRO MNL,RCPT HSG | ![]() |


