530521-6

Heilind Number:AMP530521-6
Manufacturer:TE Connectivity
Manufacturer Number:530521-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HIGH CURRENT HSG 8 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 530521-6
Amperage:30 A
Housing Material:Nylon 6/6
Number of Contacts:8
Number of Rows:1
Contact Material:Copper Alloy
Overall Height:11.1 mm[.437 in]
Overall Length:1.4
Pitch:.312 in, 7.92 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:100
Number of Positions:8
Housing Color:White
GPL:268
Packaging:Box
Operating Temperature Range:-40 - 95 °C
Panel Mount:Without
PCB Retention:Without
PCB Thickness (Recommended):0.062 in, 1.57 mm
Connector Height:11.1 mm, .437 in
Panel Mount Type:Mounting Ears
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5259
Wire Size:16 - 10 AWG
Contact Layout:Inline
Connector Length:1.4 in, 35.56 mm
Connector Product Type:Housing
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:530521-6
SKU:AMP530521-6

Detailed Description

Discover the unparalleled power of our High Current HSG 8 POS connector, engineered for seamless performance in demanding industrial environments. With a robust housing constructed from UL 94V-0 rated Nylon 6/6, this connector ensures reliable operation even in extreme conditions. Featuring 8 copper alloy contacts for optimal conductivity, it can handle up to 30 A of current at 600 V AC, making it ideal for high-power applications. The compact design, with an overall height of 11.1mm, allows for easy installation in tight spaces. Suitable for wire sizes ranging from 16 to 10 AWG, this connector offers versatility for various connectivity needs. Whether used in PCBs or for direct wiring, its inline contact layout and socket configuration provide secure and efficient connections. Trust in the quality and performance of this Industrial-grade connector for your critical applications.