| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53247-1 |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53247-1 |
53247-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality TERMINAL, designed for optimal performance in various applications. Featuring a Spring Spade connector type, it ensures secure and reliable contact with a voltage rating of 600 V. The #8 stud size, M4 compatibility, and offset orientation offer versatility in installation. With an operating temperature range of 105°C to 221°F, it can withstand demanding environmental conditions. Suitable for wire sizes 10-12 AWG (3-6 mm²), it accommodates a wide range of cable types. The closed barrel design and insulation provide added protection. RoHS compliant and meticulously crafted, this terminal guarantees both safety and efficiency in your projects. Ideal for use in automotive, industrial, and residential settings, it is a must-have component in any electrical toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 171638-1 | MINI U-M-N-L PIN CONT. L.P | ![]() |
| TE Connectivity 281810-2 | SPLASH PROOF CONN 90 VERS | ![]() |
| TE Connectivity 316390-7 | CAVITY PLUG FOR MINI M/LOCK | ![]() |
| TE Connectivity 328999 | TERMINAL,PIDG R 16-14 3/8 | ![]() |
| TE Connectivity 34243 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity 52264-1 | TERMINAL R PG 6 3/8 | ![]() |
| TE Connectivity 52955 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 52963-5 | Cut Strip - TERMINAL,PG SPR SPD 12-10 10 | ![]() |
| TE Connectivity 53244-1 | TERMINAL,PG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 53244-2 | TERMINAL,PG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 6-1579007-0 | EXTRACTION TOOL | ![]() |
| TE Connectivity 640917-1 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
| TE Connectivity 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 9-160463-5 | 6,3 P.B.FASTON REC. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2023 | PCN-23-164325 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. Reduced number of wire barrel serrations. | Download | |||
| 12/30/2022 | PCN-22-149721 - Capacity Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Adding additional component manufacturing capacity which includes a "DOT" Stamp marking option on the part for the location | Download | |||


