5353999-1

Heilind Number:AMP5353999-1
Manufacturer:TE Connectivity
Manufacturer Number:5353999-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,R05H.5,040,30/Sn,TR,SC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5353999-1
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:1000
Contact Amperage:.5 A
Number of Positions:40
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.197 in, 5 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1380
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
Stack Height:.197 in, .236 in, .276 in, .315 in, 5 mm, 6 mm, 7 mm, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Assembly Process Feature Material:Steel
Material Flammability Standard:UL 94V-0
Part Aliases:5353999-1
SKU:AMP5353999-1

Detailed Description

Elevate your PCB assembly with our high-performance board-to-board connector, designed for signal transmission in data and device applications. With a compact pitch of .8mm, this connector features 40 gold-plated contacts for reliable conductivity. The straight, surface-mount design ensures seamless integration into your PCB layout, while the UL 94V-0 housing material guarantees safety and durability. Operating at temperatures ranging from -40 to 257°F, this connector meets stringent quality standards for high-temperature environments. Its stackable configuration and vertical mount orientation offer flexibility in assembly, with positioning bosses for precise alignment. RoHS compliant and featuring a 500V AC dielectric withstanding voltage, this connector is a dependable choice for your electronic projects. Upgrade your connectivity with this essential component for efficient data transfer and device performance.