5353999-5

Heilind Number:AMP5353999-5
Manufacturer:TE Connectivity
Manufacturer Number:5353999-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,R05H.5,120,30/Sn,TR,SC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5353999-5
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:700
Contact Amperage:.5 A
Number of Positions:120
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.197 in, 5 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1380
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
Stack Height:.197 in, .236 in, .276 in, .315 in, 5 mm, 6 mm, 7 mm, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Assembly Process Feature Material:Steel
Material Flammability Standard:UL 94V-0
Part Aliases:5353999-5
SKU:AMP5353999-5

Detailed Description

Enhance your PCB assembly with our high-performance Board to Board Mezzanine Connector, designed for seamless signal transmission. With a straight body orientation and vertical mount orientation, it offers easy integration into your system. Featuring gold-plated contacts for optimal conductivity and a matte housing for durability, this connector ensures reliable performance in diverse environments. Its compact design, with a pitch of .8mm, is ideal for space-constrained applications. With a voltage rating of 100V AC and amperage of .5A, it guarantees safe and efficient operation. UL 94V-0 compliant for fire safety, it meets rigorous quality standards. Perfect for data and device applications, this connector, with 120 positions and stackable feature, provides versatility in connectivity. Experience seamless installation with its tape & reel packaging and pick and place assembly feature. Trust in its high-temperature rating and RoHS compliance for added peace of mind. Elevate your PCB connectivity with our innovative Mezzanine Connector.