| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 536385-5 |
| Color: | Gray |
| Series: | Eurocard Type B |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 64 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Tail Length: | .104 in, 2.64 mm |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 12.62 mm, .497 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 64 |
| Contact Layout: | Inline |
| Connector Length: | 3.7 in, 93.98 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Gold |
| Guide to Mating Part: | No |
| Mating Post Length: | .194 in, 4.93 mm |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | .337 in, 8.56 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Header Type: | Shrouded |
| Contact Cross Section: | .51 x 1.35 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Standard |
| Rows Loaded: | A, B |
| Part Aliases: | 536385-5 |
| SKU: | AMP536385-5 |
536385-5
Specifications
Detailed Description
Experience seamless data and device connectivity with our Eurocard Type B Connector Assembly. Designed for high-speed signal transmission, this plug connector features a right-angle body orientation and a board mount termination method for efficient installation. With 64 contacts in a 2-row configuration, it ensures reliable connectivity in any circuit application. The housing material is made of durable polyester, and the contact material is brass with gold plating for optimal conductivity. Operating in a wide temperature range from -55 to 105 °C, this connector is suitable for various industrial environments. Suitable for board-to-board applications, it offers a secure and stable connection, meeting UL and CSA agency certifications for quality assurance. Upgrade your connectivity solutions with this versatile and high-performance connector.


