| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 536407-5 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 48 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Tail Length: | 3.3 mm |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.9212 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 2.54 - 5.08 µm, 99.9998 - 199.9996 µin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 12.62 mm, .495966 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Right Angle |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .13 in, 3.3 mm |
| Contact Cross Section: | .053 in, 1.35 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Part Aliases: | 536407-5 |
| Replacement Part: | 5536407-5 |
| SKU: | AMP536407-5 |
536407-5
Specifications
Detailed Description
Enhance board-to-board connectivity with this 48-position right-angle connector assembly, designed for efficient signal transmission in data and device applications. Featuring a robust brass construction with gold plating, it ensures reliable performance in demanding environments. The through-hole solder termination method and boardlock retention offer secure and stable mounting on PCBs, while the 1.5A amperage, suitable for DIN level II standards, provides efficient power transfer. With a pitch of 2.54mm (.1 in) and right-angle mount orientation, it facilitates easy installation and space-saving design. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for diverse industrial settings. Its polarization and mating alignment features ensure accurate and hassle-free connections, making it a dependable choice for backplane and board-to-board configurations. Compliant with RoHS regulations, it upholds environmental responsibility in its manufacturing process. Ideal for various PCB connectivity needs, this connector is a versatile solution for maintaining signal integrity and performance in electronic systems.


