| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1393637-4 |
| Amperage: | 3 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 3, 48 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .086 in, 2.2 mm |
| Connector Height: | 10.6 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D399 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Make First / Break Last: | No |
| Termination Post Length: | .146 in, 3.7 mm |
| DIN Level: | II |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | V42254P2263C480 4-1393637-4 |
| SKU: | AMP4-1393637-4 |
4-1393637-4
Specifications
Detailed Description
Enhance your PC612 FEDERLEI assembly with this high-performance Connector Assembly. Featuring a vertical receptacle design with three rows and 48 positions, it ensures seamless power and signal transmission. The through-hole press-fit termination method guarantees secure and reliable connections, while the UL 94V-0 material flammability standard offers enhanced safety. With a 2.54mm pitch and phosphor bronze contacts, this connector is ideal for demanding applications. Its compact size, with a height of 10.6mm and PCB retention, makes it suitable for various setups. Operating efficiently in temperatures ranging from -55 to 105°C, it meets stringent performance requirements. Perfect for board-to-board configurations, this connector is RoHS compliant, underscoring its commitment to environmental responsibility. Upgrade your connectivity solutions with this cutting-edge component.


