5414651-3

Heilind Number:AMP5414651-3
Manufacturer:TE Connectivity
Manufacturer Number:5414651-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JACK,DECOUP,LOW PROFILE,ESD,BNC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5414651-3
Series:ESA
Gender:Jack
Mount Type:Panel
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Mating Type:Bayonet
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Polyester, PBT
Capacitance:7900 pF
Number of Positions:1
Housing Color:Black
Mount Orientation:Right Angle
Interface:BNC
GPL:076
Profile:Low
Port Configuration:Single Port
Tail Length:.135 in, 3.43 mm
Packaging:Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
PCB Retention:With
PCB Retention Type:Hold-Down Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4166
Clip Style:Standard
Number of Coaxial Contacts:1
Mounting Post Length:.11 in, 2.79 mm
Body Insulation:Without
Center Contact Plating Material:Gold
Center Contact Material:Phosphor Bronze
Center Contact Plating Thickness:30 µin
Detent:With
Dielectric Material:Polymethylpentene
Height Above PC Board:13.18 mm, .519 in
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Board
Rated Voltage:1500 VDC
Part Aliases:5414651-3
SKU:AMP5414651-3

Detailed Description

Enhance your connectivity with our BNC Jack, designed for optimal performance in low-profile settings. Featuring ESD protection and a right-angle body orientation, this connector ensures reliable signal transmission in demanding environments. With a gold-plated phosphor bronze contact material and a polyester body, it offers both durability and high conductivity. Operating at up to 4 GHz with an impedance of 50 Ω, it's suitable for a wide range of applications. The through-hole termination method and hold-down post PCB retention make installation secure and straightforward. RoHS compliant and with a commercial product grade, this BNC Jack guarantees quality and compliance with industry standards. Elevate your RF coaxial connections with this essential component.