| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 55148-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | 90° |
| SKU: | AMP55148-1 |
55148-1
| Heilind Number: | AMP55148-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 55148-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 22-16 10 Ring Tongue Terminal. Designed for durability and efficiency, this terminal accommodates wire sizes 22-16 AWG, ensuring a secure fit for your cables. With a closed barrel and 90° angle, it guarantees a reliable connection that can withstand temperatures up to 105°C. RoHS compliant and suitable for voltages up to 300V, it's the ideal choice for a wide range of applications. Add it to your toolbox for seamless crimping and connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-320551-4 | TERMINAL,PIDG R IR 18 8 | ![]() |
| TE Connectivity 1-640720-0 | 03P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1445730-1 | STRN RELIEF ASY,STRT SIZE 8 | ![]() |
| TE Connectivity 1658621-9 | 40 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 2-36153-5 | TERMINAL,PIDG R IR 18 10 | ![]() |
| TE Connectivity 204370-2 | PIN CONTACT,Sz22D,22-28 AWG | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 2822352-1 | 070 TYPE RUBBER PLUG | ![]() |
| TE Connectivity 3-643813-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 31886 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 5-103957-3 | 5X4 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5207908-1 | STRAIN RELIEF W/SCREW RET KIT | ![]() |
| TE Connectivity 60851-3 | FASTON 250 FLAG REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |


