| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5535043-4 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Configuration: | ACTION PIN |
| Number of Positions: | 96 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | 4.6 mm |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 96 |
| Contact Design: | Square Post |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Board to Board Configuration: | Vertical |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .18 in, 4.57 mm |
| Contact Cross Section: | .5 x .5 mm |
| DIN Level: | II |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5535043-4 |
| SKU: | AMP5535043-4 |
5535043-4
Specifications
Detailed Description
The ASSY, RECEPTACLE, EUROCARD, TYPE connector assembly is a crucial component for signal transmission in electronic devices. With a high amperage rating of 1.5 A and UL 94V-0 standards compliance, it ensures safe and efficient operation. Featuring 96 contacts in a straight orientation and a robust polyester housing, it offers reliable connectivity for PCB applications. The through-hole solder termination method and vertical mount angle make for easy installation. Designed for data transmission, this connector is ideal for board-to-board connections in various industrial settings. With RoHS compliance and a wide operating temperature range of -55 to 105 °C, it guarantees performance and durability in demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1761608-3 | IDC LOW PRO HDR 10P VERT SHT L | ![]() |
| TE Connectivity 5535090-4 | ASSEMBLY,RECEPTACLE,EUROCARD,T | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2024 | PCN-23-195017 - Location Change. We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024. | Download | |||
| 03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. | Download | |||


