| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5535090-4 |
| Amperage: | 1.5 A, 1 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| DIN Level: | II |
| DIN Size: | Standard |
| Rows Loaded: | A, B, C |
| Part Aliases: | 5535090-4 |
| SKU: | AMP5535090-4 |
5535090-4
| Heilind Number: | AMP5535090-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5535090-4 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board connectivity with this Board Mount Eurocard Receptacle Assembly. Designed for vertical mounting, it features 96 positions across three rows, with a pitch of 2.54mm (.1 in) for seamless integration. Operating efficiently in a wide temperature range from -55 to 125°C (-67 to 257°F), this receptacle is ideal for signal circuit applications. Its DIN level II compliance and RoHS certification ensure quality and environmental responsibility. Experience reliable and secure board-to-board connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5747150-3 | 09 RCPT SP/FMS SCRLK | ![]() |
| TE Connectivity 1-5747871-3 | 09 PLUG SP/FMS SCRLK | ![]() |
| TE Connectivity 1-776087-1 | 23 POS AMPSEAL HDR SNAP IN W/G | ![]() |
| TE Connectivity 1761608-3 | IDC LOW PRO HDR 10P VERT SHT L | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. | Download | |||
| 12/18/2017 | P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai. | Download | |||


