| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5749111-1 |
| Color: | Black |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Shell Plating: | Tin over Copper |
| Terminal Type: | IDC |
| Mount Angle: | None |
| Cover Material: | Thermoplastic |
| Cable Type: | Round Jacketed Cable |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .05 - .1 mm², 30 - 28 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Preloaded: | Yes |
| Wire Size: | .05 - .09 mm², 30 - 28 AWG |
| Detent: | With |
| Connector System: | Cable-to-Board, Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Plug Shell Material: | Steel |
| Plug Shell Plating: | Tin-Nickel Alloy |
| Ribbon Cable Centerline Spacing: | .025 in |
| Max Insulation Diameter: | .91 mm |
| Rails: | With |
| Termination Cover: | Without |
| Termination Cover Method: | Assembled |
| Termination Cover Type: | Standard |
| Cover Flammability Standard: | UL 94V-0 |
| Accepts Wire Insulation Diameter: | .029 - .036 in, .74 - .91 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5749111-1 |
| SKU: | AMP5749111-1 |
5749111-1
Specifications
Detailed Description
Enhance your connectivity with our high-performance Amplimite 0.50 Series connector. Designed for flawless signal transmission, this black-colored plug features 20 gold-plated contacts in a 2-row configuration, ensuring reliable data transfer. With UL 94V-0 and RoHS compliance, it guarantees safety and environmental responsibility. The thermoplastic housing and steel shell offer durability, while the insulation displacement crimp (IDC) termination method provides easy installation on round jacketed cables. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it is suitable for various industrial applications. Trust in the quality and efficiency of this connector for seamless cable-to-cable or cable-to-board connections in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640719-0 | 02P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 1-640722-0 | 09P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5207719-3 | KIT SCREWLOCK FEMALE CLEAR ZIN | ![]() |
| TE Connectivity 52263-3 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| TE Connectivity 5745173-2 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5749199-1 | 20 50SR KIT,75D,UK | ![]() |
| TE Connectivity 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |
| TE Connectivity 66506-2 | Cut Strip - PIN CONTACT 20 DF | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/20/2026 | PCN-25-265207 - Material Change. Please be aware of an upcoming shell finish change to the listed part numbers. Before: 0.25 micrometer [.000010] MIN TIN-NICKEL over 3.81 micrometer [.000150] MIN Nickel over 2.54 micrometer [.000100] Min copper. After: 2.54 micrometer [.000100] MIN Bright tin over 1.27 micrometer [.000050] MIN Nickel over 1.27 MIN micrometer [.000050] copper. | Download | |||
| 09/29/2022 | PCN-22-154074 - Document update. Please be aware the listed documents have been updated to make a correction (not affecting specification of product) | Download | |||
| 10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


