5767025-2

Heilind Number:AMP5767025-2
Manufacturer:TE Connectivity
Manufacturer Number:5767025-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICTOR .707 PLUG ASSY, 76 POS.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5767025-2
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:2 V DC, 30 V AC
Contact Type:Tab
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:14
Contact Amperage:11.5 A
Number of Positions:76
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:17.755 mm, .699 in
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2434
Number of Columns:38
Number of Power Positions:2
Number of Signal Positions:76
Contact Layout:Inline
Connector Length:1.499 in, 38.1 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
Contact Shape:Dual Beam
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.32 in, 8.128 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Header
Stack Height:17.96 mm, 1.062 in, 27 mm
PCB Contact Termination Area Plating Thickness:150 – 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.064 in, 1.629 mm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5767025-2
SKU:AMP5767025-2

Detailed Description

Enhance your signal connectivity with the MICTOR .707 PLUG ASSEMBLY, boasting 76 positions for seamless data transmission. Meeting CSA standards and featuring a matte black housing, this PCB mount connector ensures reliable performance in various applications. With a pitch of .64mm and contact type tabs, it facilitates high-speed data transfer at rates up to 10Gb/s. The gold-plated copper alloy contacts offer excellent conductivity, while the UL 94V-0 flammability rating guarantees safety. Operating in a wide temperature range from -67 to 257°F, this connector is suitable for diverse environments. Its vertical mount orientation and compact design make it ideal for space-constrained installations. RoHS compliant and stackable, it offers added versatility for your connectivity needs. Trust in its quality, backed by agencies certifications and a sealing option for added protection. Perfect for board-to-board configurations and mezzanine applications, this connector is a reliable solution for your signal transmission requirements.